Part Details for MXT101HQ_25 by StarTech
Overview of MXT101HQ_25 by StarTech
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MXT101HQ_25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72012369
|
RS | 25 ft Coax High Resolution VGA Monitor Extension Cable - HD15 M/F - 25ft VGA | StarTech.com MXT101HQ_25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$27.9200 / $30.0200 | RFQ |
|
NAC | 25FT COAX HIGH RES VGA MONITOR. EXTENSION CABLE HDDB15 M/F RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 32 |
|
$29.3900 | Buy Now |
|
Neutron USA | StarTech.com 25 ft Coax High Resolution VGA Monitor Extension Cable - HD15 M/F | 50 |
|
$54.9900 | Buy Now |