Part Details for MXT106K305N32 by Cornell Dubilier Electronics Inc
Overview of MXT106K305N32 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MXT106K305N32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
338-MXT106K305N32-ND
|
DigiKey | CAP FILM 10UF 10% 630VDC RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
485 In Stock |
|
$3.1077 / $7.4900 | Buy Now |
DISTI #
598-MXT106K305N32
|
Mouser Electronics | Safety Capacitors 305VAC 10uF 10% 42x44x24mm L/S=37.5mm X2 +85degC / 85% RH RoHS: Compliant | 487 |
|
$3.0700 / $6.6500 | Buy Now |