Part Details for MXT156K305N40 by Cornell Dubilier Electronics Inc
Overview of MXT156K305N40 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MXT156K305N40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
338-MXT156K305N40-ND
|
DigiKey | CAP FILM 15UF 10% 630VDC RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
210 In Stock |
|
$3.9158 / $9.1100 | Buy Now |
DISTI #
598-MXT156K305N40
|
Mouser Electronics | Safety Capacitors 305VAC 15uF 10% 42x45x30mm L/S=37.5mm X2 +85degC / 85% RH RoHS: Compliant | 210 |
|
$3.9600 / $8.0000 | Buy Now |
DISTI #
MXT156K305N40
|
TTI | Safety Capacitors 305VAC 15uF 10% 42x45x30mm L/S=37.5mm X2 +85degC / 85% RH RoHS: Compliant pbFree: Pb-Free Min Qty: 105 Package Multiple: 35 Container: Bulk | Americas - 0 |
|
$3.9200 / $4.7100 | Buy Now |