Part Details for MXT225M305G24 by Cornell Dubilier Electronics Inc
Overview of MXT225M305G24 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MXT225M305G24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
338-MXT225M305G24-ND
|
DigiKey | CAP FILM 2.2UF 20% 630VDC RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1716 In Stock |
|
$0.7870 / $2.4600 | Buy Now |
DISTI #
598-MXT225M305G24
|
Mouser Electronics | Safety Capacitors 305VAC 2.2uF 10% 26x29.5x14.5mm L/S=22.5mm X2 +85degC / 85% RH RoHS: Compliant | 1182 |
|
$0.7570 / $2.1900 | Buy Now |