Part Details for MXTOBFI32K768B by MERITEK Electronics Corporation
Overview of MXTOBFI32K768B by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MXTOBFI32K768B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-MXTOBFI32K768BTR-ND
|
DigiKey | 32.768 kHz Crystal Unit 6.2 x 1. Min Qty: 10 Container: Strip, Tape & Reel (TR) MARKETPLACE PRODUCT |
2060 In Stock |
|
$0.4500 / $3.8000 | Buy Now |
Part Details for MXTOBFI32K768B
MXTOBFI32K768B CAD Models
MXTOBFI32K768B Part Data Attributes
|
MXTOBFI32K768B
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MXTOBFI32K768B
MERITEK Electronics Corporation
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0002% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L6.2XB2.5XH2.1 (mm)/L0.244XB0.098XH0.083 (inch) | |
Series Resistance | 50000 Ω | |
Surface Mount | YES |