Part Details for MY2 DC100/110 (S) by OMRON Industrial Automation
Overview of MY2 DC100/110 (S) by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MY2 DC100/110 (S)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C7464
|
Newark | Power Relay, Dpdt, 5A, 110Vdc, Socket, Contact Configuration:Dpdt, Coil Voltage:110Vdc, Contact Current:5A, Product Range:My Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:250V, Relay Terminals:Plug In Rohs Compliant: Yes |Omron Industrial Automation MY2 DC100/110 (S) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1500 / $11.1000 | Buy Now |
DISTI #
MY2-DC100/110(S)-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 5A 110V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Limited Supply - Call |
|
$11.3900 | Buy Now |
DISTI #
OMIMY2 DC100/110 (S)
|
Heilind Electronics | RELAY GEN PURPOSE DPDT 5A 110V | Americas - 0 in Stock |
|
Buy Now |