Part Details for MY2 DC12 (S) (ALTERNATE: MY2DC12S) by OMRON Industrial Automation
Overview of MY2 DC12 (S) (ALTERNATE: MY2DC12S) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MY2 DC12 (S) (ALTERNATE: MY2DC12S)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70178954
|
RS | Ice cube relay, DPDT, 12 VDC coil voltage, 10 A contact rating | Omron Automation MY2 DC12 (S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 34 |
|
$8.6200 / $9.4700 | Buy Now |