Part Details for MY2F-AC220/240 by OMRON Industrial Automation
Overview of MY2F-AC220/240 by OMRON Industrial Automation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MY2F-AC220/240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C7473
|
Newark | Dpdt Flange Mtg 240Vac |Omron Industrial Automation MY2F-AC220/240 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9300 / $13.8600 | Buy Now |
DISTI #
MY2F-AC220/240-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 5A 240V Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.3400 | Buy Now |
DISTI #
71204181
|
RS | DPDT Flange Mtg 240VAC | Omron Automation MY2F-AC220/240 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.8900 / $11.1200 | RFQ |
|
Onlinecomponents.com | Versatile plug-in mini power relays | 0 |
|
$4.8300 / $8.4900 | Buy Now |
|
Master Electronics | Versatile plug-in mini power relays | 0 |
|
$4.8300 / $8.4900 | Buy Now |