Part Details for MY2F-V0-AC110/120 by OMRON Corporation
Overview of MY2F-V0-AC110/120 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9121A-C110001 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Differential XO | |
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11000D | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-SOIC -40 to 85 |
Price & Stock for MY2F-V0-AC110/120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-MY2FV0AC110120
|
Mouser Electronics | General Purpose Relays Ry UL-94V0 FLAM RATE RoHS: Compliant | 0 |
|
$10.0700 / $15.6300 | Order Now |
DISTI #
000000000000988453
|
Sager | General Purpose Relays Ry UL-94V0 FLAM RATE | 0 |
|
Buy Now |