Part Details for MY2IN-D2 12VDC (S) by OMRON Corporation
Overview of MY2IN-D2 12VDC (S) by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MY2IN-D2 12VDC (S)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MY2IN-D212VDC
|
TME | Relay: electromagnetic, DPDT, 12VDC, Icontacts max: 10A Min Qty: 1 | 7 |
|
$13.8900 / $16.3300 | Buy Now |