There are no models available for this part yet.
Overview of MY2KDC12 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MY2KDC12 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MY2KDC12
|
Avnet Americas | DPDT,LATCHING 12VDC - Bulk (Alt: MY2KDC12) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.1644 / $20.5410 | Buy Now | |
DISTI #
82723237
|
Verical | Power Relay Over 2A RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2343 | Americas - 25 |
|
$25.4670 / $32.2920 | Buy Now | |
DISTI #
82114668
|
Verical | Power Relay Over 2A RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 13 |
|
$23.5892 / $25.2091 | Buy Now | |
Neutron USA | Power Relays, Miniature, 10A, DPDT, 12VDC, 250VAC/125VDC, Socket Mount | 26 |
|
$84.5700 | Buy Now |