Part Details for MY2N AC6 (S) (ALTERNATE: MY2NAC6S) by OMRON Industrial Automation
Overview of MY2N AC6 (S) (ALTERNATE: MY2NAC6S) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MY2N AC6 (S) (ALTERNATE: MY2NAC6S)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71063204
|
RS | Ice cube relay, DPDT, 6 VAC coil voltage, 10 A contact rating | Omron Automation MY2N AC6 (S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.9700 / $11.2100 | RFQ |