Part Details for MY2N DC12 (S) by OMRON Industrial Automation
Overview of MY2N DC12 (S) by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1211A-A | Analog Devices | LTC3528EDDB - 1A, 1MHz Synch B | |
DC1219A-D | Analog Devices | LT3495BEDDB-1 Demo Board - 3-6 | |
DC1228A | Analog Devices | LT3573EMSE - 24Vin to 5Vout at |
Price & Stock for MY2N DC12 (S)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K7572
|
Newark | Relay, Dpdt, 250Vac, 30Vdc, 10A, Contact Configuration:Dpdt, Coil Voltage:12Vdc, Contact Current:5A, Product Range:My Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:250Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Omron Industrial Automation MY2N DC12 (S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$8.4600 / $11.2600 | Buy Now |
DISTI #
Z3221-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 5A 12V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Limited Supply - Call |
|
$7.3956 / $11.1000 | Buy Now |
DISTI #
OMIMY2N DC12 (S)
|
Heilind Electronics | RELAY GEN PURPOSE DPDT 5A 12V | Americas - 0 in Stock |
|
$6.3438 / $8.1200 | Buy Now |