Part Details for MY2N-AC24(S) by OMRON Corporation
Overview of MY2N-AC24(S) by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MY2N-AC24(S)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-MY2N-AC24S
|
Mouser Electronics | General Purpose Relays DPDT 24VAC 5A W/LED RoHS: Compliant | 47 |
|
$6.3800 / $10.9500 | Buy Now |
DISTI #
MY2N-AC24(S)
|
TTI | General Purpose Relays DPDT 24VAC 5A W/LED RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$6.7600 / $10.1600 | Buy Now |
Part Details for MY2N-AC24(S)
MY2N-AC24(S) CAD Models
MY2N-AC24(S) Part Data Attributes
|
MY2N-AC24(S)
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
MY2N-AC24(S)
OMRON Corporation
Power/Signal Relay, DPDT, Momentary, 1200mW (Coil), 10A (Contact), 30VDC (Contact), AC Input, AC/DC Output, Socket Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 19.2 V, COIL RELEASE VOLTAGE(AC): 7.2 V, WITH LED INDICATOR | |
Body Breadth | 21.5 mm | |
Body Height | 36 mm | |
Body Length or Diameter | 28 mm | |
Coil Current(AC)-Max | 0.046 A | |
Coil Power | 1200 mW | |
Coil Resistance | 180 Ω | |
Coil Voltage(AC)-Max | 24 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 500000 Cycle(s) | |
Mounting Feature | SOCKET MOUNT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 28mm x 21.5mm x 36mm | |
Reference Standard | CE; CSA; IMQ; LR; SEV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 20 ms | |
Surface Mount | NO | |
Termination Type | SNAP ON |