Part Details for MY2N-D2 DC6 (S) by OMRON Industrial Automation
Overview of MY2N-D2 DC6 (S) by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for MY2N-D2 DC6 (S)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M0850
|
Newark | Super My |Omron Industrial Automation MY2N-D2 DC6 (S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7200 / $22.0200 | Buy Now |
DISTI #
MY2N-D2DC6(S)-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 5A 6V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Limited Supply - Call |
|
$20.0300 | Buy Now |
DISTI #
OMIMY2N-D2 DC6 (S)
|
Heilind Electronics | SUPER MY | Americas - 0 in Stock |
|
$12.0938 / $15.4800 | Buy Now |