Part Details for MY2N-D2-GS-R DC12 by OMRON Industrial Automation
Overview of MY2N-D2-GS-R DC12 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1211A-A | Analog Devices | LTC3528EDDB - 1A, 1MHz Synch B | |
DC1219A-D | Analog Devices | LT3495BEDDB-1 Demo Board - 3-6 | |
DC1228A | Analog Devices | LT3573EMSE - 24Vin to 5Vout at |
Price & Stock for MY2N-D2-GS-R DC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK9214
|
Newark | Power Relay, Dpdt, 10A, 12Vdc, Socket, Contact Configuration:Dpdt, Coil Voltage:12Vdc, Contact Current:10A, Product Range:My-Gs-R Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:250V, Coil Resistance:160Ohm |Omron Industrial Automation MY2N-D2-GS-R DC12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$17.5700 / $22.0900 | Buy Now |
DISTI #
236-MY2N-D2-GS-RDC12-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 5A 12V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
39 In Stock |
|
$13.9202 / $20.0500 | Buy Now |
DISTI #
OMIMY2N-D2-GS-R DC12
|
Heilind Electronics | GP RELAY, DPDT, 10A, 12VDC MY2ND2GSRDC12 | Americas - 0 in Stock |
|
Buy Now |