There are no models available for this part yet.
Overview of MY32-16A-1300 by SMC Corporation of America
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN1300ANC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 100 V, 30 A, 0.0133 Ω@10V, TSON Advance(WF) | |
BLA1011-300 | Rochester Electronics LLC | BLA1011-300 - 300W LDMOS Avionics Power Transistor (Ampleon Die) |
Price & Stock for MY32-16A-1300 by SMC Corporation of America
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74598693
|
RS | SEAL BELT KIT, MY1 SERIES | SMC Corporation MY32-16A-1300 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$18.9100 | RFQ |