Part Details for MY3N-AC220/240 by OMRON Industrial Automation
Overview of MY3N-AC220/240 by OMRON Industrial Automation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MY3N-AC220/240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C7520
|
Newark | Relays Rohs Compliant: Yes |Omron Industrial Automation MY3N-AC220/240 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6300 / $21.8800 | Buy Now |
DISTI #
MY3N-AC220/240-ND
|
DigiKey | RELAY GEN PURPOSE 3PDT 5A 240V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.0600 | Buy Now |
|
Onlinecomponents.com | Versatile plug-in mini power relays RoHS: Compliant | 0 |
|
$7.6100 / $13.3800 | Buy Now |
|
Master Electronics | Versatile plug-in mini power relays RoHS: Compliant | 0 |
|
$7.6100 / $13.3800 | Buy Now |