Part Details for MY4 48/50VAC (S) by OMRON Corporation
Overview of MY4 48/50VAC (S) by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MY4 48/50VAC (S)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18J7482
|
Newark | Relay, My Series, Power, Non Latching, 4Pdt, 50 Vac, 5 A Rohs Compliant: Yes |Omron MY4 48/50VAC (S) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4500 / $14.3500 | Buy Now |
DISTI #
77349446
|
Verical | MY4 48/50VAC (S) Min Qty: 7 Package Multiple: 1 | Americas - 112 |
|
$9.8700 / $10.2340 | Buy Now |
DISTI #
MY4-48AC
|
TME | Relay: electromagnetic, 4PDT, Ucoil: 48VAC, Icontacts max: 5A Min Qty: 1 | 112 |
|
$7.1000 / $11.2800 | Buy Now |
Part Details for MY4 48/50VAC (S)
MY4 48/50VAC (S) CAD Models
MY4 48/50VAC (S) Part Data Attributes
|
MY4 48/50VAC (S)
OMRON Corporation
Buy Now
|
Compare Parts:
MY4 48/50VAC (S)
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |