Part Details for MY4 AC48/50 (S) by OMRON Corporation
Overview of MY4 AC48/50 (S) by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9002AC-482N33SD100.00000 | SiTime | 1 to 220 MHz, Differential Spread-spectrum Oscillator | |
SIT9002AC-482N33ED13.00000 | SiTime | 1 to 220 MHz, Differential Spread-spectrum Oscillator | |
SIT9002AC-482N33ED100.00000 | SiTime | 1 to 220 MHz, Differential Spread-spectrum Oscillator |
Price & Stock for MY4 AC48/50 (S)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MY4AC4850S
|
Avnet Americas | SUPER MY - Bulk (Alt: MY4AC4850S) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2887 / $6.3291 | Buy Now |
DISTI #
653-MY4AC48/50(S)
|
Mouser Electronics | General Purpose Relays 3A 48/50 VAC 4PDT RoHS: Compliant | 0 |
|
$6.8200 / $12.7500 | Order Now |