Part Details for MY4H-US DC12 by OMRON Corporation
Overview of MY4H-US DC12 by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MY4H-US DC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MY4HUSDC12
|
Avnet Americas | 4PDT,HERMSEALED 12VDC - Bulk (Alt: MY4HUSDC12) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 1 Days Container: Bulk | 0 |
|
$48.9464 / $58.5752 | Buy Now |
DISTI #
653-MY4H-USDC12
|
Mouser Electronics | General Purpose Relays RELAY 4PDT 12 VDC SEALED RoHS: Compliant | 1 |
|
$65.3500 / $88.2500 | Buy Now |
DISTI #
MY4HUSDC12
|
Avnet Americas | 4PDT,HERMSEALED 12VDC - Bulk (Alt: MY4HUSDC12) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 1 Days Container: Bulk | 0 |
|
$48.9464 / $58.5752 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 5 |
|
$144.8356 | Buy Now |
Part Details for MY4H-US DC12
MY4H-US DC12 CAD Models
MY4H-US DC12 Part Data Attributes:
|
MY4H-US DC12
OMRON Corporation
Buy Now
|
Compare Parts:
MY4H-US DC12
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |