Part Details for MY4HUSDC24 by OMRON Industrial Automation
Overview of MY4HUSDC24 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MY4HUSDC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 24VDC 650Ohm 3A 4PDT(28.5x22x35)mm Socket Hermetically Sealed Relay RoHS: Compliant |
13 In Stock |
|
$62.6300 / $84.5300 | Buy Now |
|
Master Electronics | Electromechanical Relay 24VDC 650Ohm 3A 4PDT(28.5x22x35)mm Socket Hermetically Sealed Relay RoHS: Compliant |
13 In Stock |
|
$62.6300 / $84.5300 | Buy Now |