Part Details for MY4I-AC240 by OMRON Electronic Components LLC
Overview of MY4I-AC240 by OMRON Electronic Components LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54AC240/SSA-R | Rochester Electronics LLC | 54AC240/SSA-R - Dual marked (M38510R75703SSA) - SPACE-LEVEL LOGIC | |
74AC240TELL-E | Renesas Electronics Corporation | HD74AC Series | |
74AC240P-E | Renesas Electronics Corporation | HD74AC Series |
Price & Stock for MY4I-AC240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 240VAC 12KOhm 5A 4PDT (21.82x28.17)mm Socket General Purpose Relay RoHS: Compliant |
72 In Stock |
|
$23.0900 / $82.6100 | Buy Now |
|
Master Electronics | Electromechanical Relay 240VAC 12KOhm 5A 4PDT (21.82x28.17)mm Socket General Purpose Relay RoHS: Compliant |
72 In Stock |
|
$23.0900 / $82.6100 | Buy Now |