Part Details for MY4IN1DC24S by OMRON Corporation
Overview of MY4IN1DC24S by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MY4IN1DC24S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MY4IN1DC24S
|
Avnet Americas | SUPER MY - Bulk (Alt: MY4IN1DC24S) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2967 / $7.5354 | Buy Now |
DISTI #
MY4IN1DC24S
|
Avnet Americas | SUPER MY - Bulk (Alt: MY4IN1DC24S) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2967 / $7.5354 | Buy Now |
|
Neutron USA | Relay, E-Mech, 4PDT, Ctrl-V 24DC, 5A, 250VAC/125VDC, Socket Mount, Blade Term, MY Series, MY4IN1 DC24 (S) | 4 |
|
$58.7300 | Buy Now |
Part Details for MY4IN1DC24S
MY4IN1DC24S CAD Models
MY4IN1DC24S Part Data Attributes:
|
MY4IN1DC24S
OMRON Corporation
Buy Now
|
Compare Parts:
MY4IN1DC24S
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |