Part Details for MY4N AC220/240 (S) by OMRON Industrial Automation
Overview of MY4N AC220/240 (S) by OMRON Industrial Automation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MY4N AC220/240 (S)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48F3648
|
Newark | Relay, 4Pdt, 250Vac, 30Vdc, 5A, Contact Configuration:4Pdt, Coil Voltage:240Vac, Contact Current:5A, Product Range:My Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:250Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Omron Industrial Automation MY4N AC220/240 (S) Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 34 |
|
$12.1900 / $15.2400 | Buy Now |
DISTI #
Z2277-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 3A 240V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
8 In Stock |
|
$8.9514 / $14.6500 | Buy Now |
DISTI #
OMIMY4N AC220/240 (S)
|
Heilind Electronics | RELAY GEN PURPOSE 4PDT 3A 240V | Americas - 0 in Stock |
|
$8.7813 / $11.2400 | Buy Now |
DISTI #
4551140
|
element14 Asia-Pacific | RELAY, 4PDT, 250VAC, 30VDC, 5A RoHS: Compliant Min Qty: 1 Container: Each | 34 |
|
$9.4499 / $15.2970 | Buy Now |
DISTI #
4551140
|
Farnell | RELAY, 4PDT, 250VAC, 30VDC, 5A RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 6 Days Container: Each | 34 |
|
$12.9870 / $16.2306 | Buy Now |