Part Details for MY4N-CR AC110/120 (S) by OMRON Corporation
Overview of MY4N-CR AC110/120 (S) by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MY4N-CR AC110/120 (S)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MY4NCRAC110120S
|
Avnet Americas | SUPER MY - Bulk (Alt: MY4NCRAC110120S) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.3808 / $18.4065 | Buy Now |
DISTI #
653-MY4N-CRAC110120S
|
Mouser Electronics | General Purpose Relays 3A 110/120 VAC 4PDT RoHS: Compliant | 50 |
|
$21.7000 / $28.9800 | Buy Now |
DISTI #
74088068
|
Verical | Power Relay 110/120VAC 5A 4PDT(28x21.5x36)mm Socket RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2115 | Americas - 34 |
|
$26.6760 / $54.6390 | Buy Now |