Part Details for MY9G9B by Panasonic Electronic Components
Overview of MY9G9B by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MY9G9B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70346031
|
RS | Gearhead, 90mm, With Hinge, 9:1 Reduction, For 60W & 90W Motors | Panasonic Industrial Automation MY9G9B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$149.3000 / $157.1600 | RFQ |