Part Details for MYBSP01206AZFT by Murata Power Solutions
Overview of MYBSP01206AZFT by Murata Power Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MYBSP01206AZFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ9000
|
Newark | Dc-Dc Converter, 12V, 6A Rohs Compliant: Yes |Murata Power Solutions MYBSP01206AZFT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 68 |
|
$27.2900 / $32.2400 | Buy Now |
DISTI #
70AJ5367
|
Newark | Dc-Dc Converter, 12V, 6A, Power Supply Applications:-, Input Ratio:2:1, Output Power Max:72W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:6A, Output Voltage - Output 2:-, Isolation Voltage:2.25Kvrohs Compliant: Yes |Murata Power Solutions MYBSP01206AZFT Min Qty: 128 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.7800 / $31.8600 | Buy Now |
DISTI #
811-MYBSP01206AZFT-ND
|
DigiKey | 72W, 12VO/6A ISOLATED DC-DC CONV Min Qty: 1 Lead time: 40 Weeks Container: Box |
271 In Stock |
|
$24.5430 / $29.5400 | Buy Now |
DISTI #
V99:2348_26248861
|
Arrow Electronics | Module DC-DC 48VIN 1-OUT 11.64V to 12.36V 6A 72W DIP Module Box Min Qty: 1 Package Multiple: 1 Lead time: 62 Weeks Date Code: 2306 | Americas - 151 |
|
$24.1700 / $26.3800 | Buy Now |
|
Future Electronics | Isolated DC/DC Converters - Through Hole 72W 12Vout 48Vin 6A RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$25.0900 / $26.3500 | Buy Now |
DISTI #
MYBSP01206AZFT
|
TME | Converter: DC/DC, 72W, Uin: 41.1÷57V, Uout: 12VDC, Iout: 6A, DIP, THT Min Qty: 128 | 0 |
|
$25.0300 | RFQ |
DISTI #
000000000006306760
|
Sager | Isolated DC/DC Converters - SMD 72W 12Vout 48Vin 6A Min Qty: 1 | 254 |
|
$24.4000 / $26.3500 | Buy Now |
DISTI #
3817392
|
element14 Asia-Pacific | DC-DC CONVERTER, 12V, 6A RoHS: Compliant Min Qty: 1 Container: Each | 78 |
|
$27.1554 / $32.4772 | Buy Now |
DISTI #
3817392
|
Farnell | DC-DC CONVERTER, 12V, 6A RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 68 |
|
$25.8827 / $30.5819 | Buy Now |