Part Details for MYBTA00512ABT by Murata Power Solutions
Overview of MYBTA00512ABT by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MYBTA00512ABT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ3880
|
Newark | Tray |Murata Power Solutions MYBTA00512ABT Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.1500 / $38.4500 | Buy Now |
DISTI #
811-MYBTA00512ABT-ND
|
DigiKey | DC DC CONVERTER 5V 60W Min Qty: 1 Lead time: 64 Weeks Container: Tray | Temporarily Out of Stock |
|
$27.1500 / $29.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 108 Package Multiple: 108 Container: Tray | 0Tray |
|
$28.2100 | Buy Now |
DISTI #
MYBTA00512ABT
|
TME | Converter: DC/DC, 60W, Uin: 36÷75V, Uout: 5VDC, Iout: 12A, SMT, MYB Min Qty: 108 | 0 |
|
$30.2000 | RFQ |
DISTI #
000000000005656481
|
Sager | Isolated DC/DC Converters - SMD 36V-75V IN 12A Min Qty: 1 | 0 |
|
$26.3400 / $28.4400 | Buy Now |