Part Details for MYPMA01218RCF-CAB by Murata Power Solutions
Overview of MYPMA01218RCF-CAB by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MYPMA01218RCF-CAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH9940
|
Newark | Dc-Dc Converter, 12V, 10A Rohs Compliant: Yes |Murata Power Solutions MYPMA01218RCF-CAB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 35 |
|
$32.9600 / $38.9600 | Buy Now |
DISTI #
811-MYPMA01218RCF-CAB-ND
|
DigiKey | POWERM Min Qty: 1 Lead time: 70 Weeks Container: Box | Temporarily Out of Stock |
|
$33.1372 / $39.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 105 Package Multiple: 105 Container: Box | 0Box |
|
$31.5700 | Buy Now |
DISTI #
MYPMA01218RCF-CAB
|
TME | Converter: DC/DC, 120W, Uin: 36÷75V, Uout: 12VDC, Iout: 10A, on panel Min Qty: 1 | 0 |
|
$33.7900 / $40.0500 | RFQ |
DISTI #
000000000006184717
|
Sager | Non-Isolated DC/DC Converters Min Qty: 1 | 0 |
|
$30.9400 / $35.4200 | Buy Now |