Part Details for MYPMA01218RCF-CCB by Murata Manufacturing Co Ltd
Overview of MYPMA01218RCF-CCB by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for MYPMA01218RCF-CCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MYPMA01218RCF-CCB
|
Avnet Americas | Module DC-DC 1-OUT 12V 1A to 10A 120W Screw Mount Box - Boxed Product (Development Kits) (Alt: MYPMA01218RCF-CCB) RoHS: Compliant Min Qty: 105 Package Multiple: 105 Lead time: 68 Weeks, 0 Days Container: Box | 0 |
|
$32.2800 | Buy Now |
DISTI #
81-MYPMA01218RCF-CCB
|
Mouser Electronics | Non-Isolated DC/DC Converters RoHS: Compliant | 101 |
|
$35.2100 / $41.6400 | Buy Now |
DISTI #
MYPMA01218RCF-CCB
|
Avnet Abacus | Module DC-DC 1-OUT 12V 1A to 10A 120W Screw Mount Box (Alt: MYPMA01218RCF-CCB) RoHS: Compliant Min Qty: 105 Package Multiple: 35 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MYPMA01218RCF-CCB
MYPMA01218RCF-CCB CAD Models
MYPMA01218RCF-CCB Part Data Attributes
|
MYPMA01218RCF-CCB
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MYPMA01218RCF-CCB
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 68 Weeks | |
Date Of Intro | 2020-06-05 | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |