Part Details for MYRBP370080B21RE by Murata Manufacturing Co Ltd
Overview of MYRBP370080B21RE by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MYRBP370080B21RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MYRBP370080B21RE
|
Avnet Americas | - Tape and Reel (Alt: MYRBP370080B21RE) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.0500 | Buy Now |
DISTI #
81-MYRBP370080B21RE
|
Mouser Electronics | Non-Isolated DC/DC Converters RoHS: Compliant | 0 |
|
$1.0500 | Order Now |
DISTI #
62508340
|
Verical | Inductor Built-in Step-up mini DC/DCConverter Min Qty: 3000 Package Multiple: 3000 Date Code: 2225 | Americas - 3000 |
|
$0.2450 | Buy Now |
Part Details for MYRBP370080B21RE
MYRBP370080B21RE CAD Models
MYRBP370080B21RE Part Data Attributes
|
MYRBP370080B21RE
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MYRBP370080B21RE
Murata Manufacturing Co Ltd
Switching Regulator, 2.3A, 3600kHz Switching Freq-Max, PDSO6, PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 0.65 V | |
JESD-30 Code | R-PDSO-N6 | |
Length | 2.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.3 A | |
Output Voltage-Max | 3.774 V | |
Output Voltage-Min | 3.626 V | |
Output Voltage-Nom | 3.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSON | |
Package Equivalence Code | SOLCC6,.08,22 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Seated Height-Max | 1.04 mm | |
Supply Current-Max (Isup) | 3 mA | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 3600 kHz | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Width | 2 mm |