Part Details for MYRBP450080W21RE by Murata Power Solutions
Overview of MYRBP450080W21RE by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MYRBP450080W21RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ3999
|
Newark | Tape&reel |Murata Power Solutions MYRBP450080W21RE Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4500 | Buy Now |
DISTI #
811-MYRBP450080W21RETR-ND
|
DigiKey | POWERM Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1878 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.1000 | Buy Now |
DISTI #
MYRBP450080W21RE
|
TME | Converter: DC/DC, Uin: 650mV÷6V, Uout: 4.5VDC, Iout: 600mA, SMT Min Qty: 3000 | 0 |
|
$1.3100 | RFQ |
DISTI #
000000000006184814
|
Sager | Non-Isolated DC/DC Converters Min Qty: 3000 | 0 |
|
$1.1100 / $1.1400 | Buy Now |