Part Details for MYRLP300015F21RD by Murata Power Solutions
Overview of MYRLP300015F21RD by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MYRLP300015F21RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK7304
|
Newark | Dc-Dc Converter, 3V, 0.15A, Power Supply Applications:-, No. Of Outputs:1 Output, Output Power Max:-, Output Current Max:150Ma, Dc/Dc Converter Output Type:Fixed, Adjustable, Dc/Dc Converter Mounting:Surface Mount Device Rohs Compliant: Yes |Murata Power Solutions MYRLP300015F21RD Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5900 | Buy Now |
DISTI #
811-MYRLP300015F21RDTR-ND
|
DigiKey | DC DC CONVERTER 3.00V SMD Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1730 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.2000 | Buy Now |
DISTI #
000000000006385070
|
Sager | Non-Isolated DC/DC Converters 150mA 1.8-6.0Vin 3.00Vout -40 to 85degC PWM CL Discharge Min Qty: 3000 | 0 |
|
$1.2500 / $1.3000 | Buy Now |