Part Details for MYTNA1R86RELA2RAD by Murata Manufacturing Co Ltd
Overview of MYTNA1R86RELA2RAD by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for MYTNA1R86RELA2RAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MYTNA1R86RELA2RAD
|
Avnet Americas | Converter DC to DC Single Step Down Adjustable 0.7V to 1.8V 48-Pin LGA T/R - Tape and Reel (Alt: MYTNA1R86RELA2RAD) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$6.8913 | Buy Now |
DISTI #
81-MYTNA1R86RELA2RAD
|
Mouser Electronics | Switching Voltage Regulators 6A, Switching Voltage Regulators, Step-down module, LGA, 6-14.4Vin, 0.7-1.8Vout, -40 to +105degC RoHS: Compliant | 0 |
|
$7.9500 / $8.5100 | Order Now |
DISTI #
MYTNA1R86RA2RAD
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 100 | 0 |
|
$8.1500 | Buy Now |
Part Details for MYTNA1R86RELA2RAD
MYTNA1R86RELA2RAD CAD Models
MYTNA1R86RELA2RAD Part Data Attributes
|
MYTNA1R86RELA2RAD
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MYTNA1R86RELA2RAD
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |