Part Details for MYTNC1R86RELA2RAD by Murata Power Solutions
Overview of MYTNC1R86RELA2RAD by Murata Power Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MYTNC1R86RELA2RAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ2492
|
Newark | Dc/Dc Conv, Sync Buck, 1Mhz, 105Deg C Rohs Compliant: Yes |Murata Power Solutions MYTNC1R86RELA2RAD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$11.5400 / $12.3100 | Buy Now |
DISTI #
83AH8659
|
Newark | Dc/Dc Conv, 0.7-1.8V, 6A, 1Mhz, 105Deg C, Output Voltage Min:700Mv, Output Voltage Max:1.8V, Dc/Dc Converter Type:Module, Product Range:Mytnc Series, Dc/Dc Converter Ic Case:Lga, Input Voltage Max:14.4V, Input Voltage Min:6V Rohs Compliant: Yes |Murata Power Solutions MYTNC1R86RELA2RAD RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.7600 / $11.2400 | Buy Now |
DISTI #
811-MYTNC1R86RELA2RADTR-ND
|
DigiKey | DC DC CONVERTER 0.7-1.8V Min Qty: 100 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$7.4100 | Buy Now |
DISTI #
MYTNC1R86RELA2RAD
|
TME | Converter: DC/DC, Uin: 6÷14.4V, Uout: 0.7÷1.8VDC, Iout: 6A, SMT Min Qty: 1 | 0 |
|
$9.5500 / $10.8500 | RFQ |
DISTI #
000000000006199580
|
Sager | Switching Voltage Regulators 6A, Switching Voltage Regulators, Step-down module, LGA, 6-14.4Vin, 0.7-1.8Vout, I2C, -40 to +105degC Min Qty: 100 | 100 |
|
$7.7700 / $7.8700 | Buy Now |