Part Details for MZ216 by Microsemi Corporation
Results Overview of MZ216 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MZ216 Information
MZ216 by Microsemi Corporation is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for MZ216
MZ216 CAD Models
MZ216 Part Data Attributes
|
MZ216
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MZ216
Microsemi Corporation
Zener Diode, 160V V(Z), 10%, 3W, Silicon, Unidirectional, HERMETIC SEALED, MICRO MINIATURE, GLASS PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | HERMETIC SEALED, MICRO MINIATURE, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 700 Ω | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 160 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 160 mV/°C | |
Voltage Tol-Max | 10% | |
Working Test Current | 4 mA |
Alternate Parts for MZ216
This table gives cross-reference parts and alternative options found for MZ216. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MZ216, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UZ216HR2 | Microsemi Corporation | Check for Price | Zener Diode, 160V V(Z), 10%, 3W, Silicon, Unidirectional | MZ216 vs UZ216HR2 |
UZ5216E3 | Microsemi Corporation | Check for Price | Zener Diode, 160V V(Z), 10%, 5W, Silicon, Unidirectional, | MZ216 vs UZ5216E3 |
CZ5384BTR | Central Semiconductor Corp | Check for Price | Zener Diode, 160V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AD, DO-201, 2 PIN | MZ216 vs CZ5384BTR |
MX2EZ160D10E3TR | Microsemi Corporation | Check for Price | Zener Diode, 160V V(Z), 10%, 3W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | MZ216 vs MX2EZ160D10E3TR |
UZ216 | Unitrode Corp (RETIRED) | Check for Price | Zener Diode, 160V V(Z), 10%, 3W, Silicon, Unidirectional, | MZ216 vs UZ216 |
SZN4987K | Solid State Devices Inc (SSDI) | Check for Price | Zener Diode, 160V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | MZ216 vs SZN4987K |
UZ5316 | Microsemi Corporation | Check for Price | Zener Diode, 160V V(Z), 20%, 5W, Silicon, Unidirectional | MZ216 vs UZ5316 |
UZ216 | Microsemi Corporation | Check for Price | Zener Diode, 160V V(Z), 10%, 3W, Silicon, Unidirectional, | MZ216 vs UZ216 |
1N5384B-B | Diodes Incorporated | Check for Price | Zener Diode, 160V V(Z), 5%, 5W, Silicon, Unidirectional | MZ216 vs 1N5384B-B |
UZ116 | Unitrode Corp (RETIRED) | Check for Price | Zener Diode, 160V V(Z), 5%, 3W, Silicon, Unidirectional, | MZ216 vs UZ116 |