Part Details for MZ9G150B by Panasonic Electronic Components
Overview of MZ9G150B by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MZ9G150B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MZ9G150B-ND
|
DigiKey | GEARHEAD 1/150 RATIO 90MM Min Qty: 5 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$166.0000 | Buy Now |
DISTI #
70346038
|
RS | Spur Gearbox, 150:1 Gear Ratio, 19.6 Nm Maximum Torque, 9.16rpm Maximum Speed | Panasonic Industrial Automation MZ9G150B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$204.7000 / $215.4700 | RFQ |