Part Details for N 45 091 0001 by Amphenol Sine Systems
Overview of N 45 091 0001 by Amphenol Sine Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft |
Price & Stock for N 45 091 0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH2121
|
Newark | Spanner Wrench, M16, Rcpt, W/ Ring Nut, Af Size - Metric:-, Af Size - Imperial:-, Length:-, Product Range:- Rohs Compliant: Yes |Amphenol Sine/tuchel N 45 091 0001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 22 |
|
$18.2100 / $21.2300 | Buy Now |
DISTI #
AMEN 45 091 0001
|
Heilind Electronics | Americas - 0 in Stock |
|
$18.0900 / $21.2914 | Buy Now | |
DISTI #
AMEN 45 091 0001
|
Interstate Connecting Components | 0 |
|
$18.0900 / $21.2914 | Buy Now |