Part Details for N-16B by Essentra Components
Overview of N-16B by Essentra Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N-16B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1234
|
Newark | Cable Clamps, Cable Clamp/Clip Type:Screw Mount Cable Clamp, Internal Diameter:25.4Mm, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:28.6Mm, External Width:12.7Mm Rohs Compliant: Yes |Essentra Components N-16B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 955 |
|
$0.0930 | Buy Now |
DISTI #
RPC1842-ND
|
DigiKey | CBL CLAMP P-TYPE NAT FASTENER Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
177 In Stock |
|
$0.1400 / $0.3700 | Buy Now |
DISTI #
144-N-16B
|
Mouser Electronics | Cable Mounting & Accessories Clamp,Screw Mnt,Natural,1 in Hold, Clamp,Screw Mount,Natural RoHS: Compliant | 677 |
|
$0.1500 / $0.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.2590 | Buy Now |
|
Onlinecomponents.com | Cable Clamps - Screw Mount, P-Style - Compatible Cable Diameter Range - 25.4 mm (1.000 in) - Operating Temperature Range - -40 - 85 °C (-40 - 185 °F) - Natural RoHS: Compliant |
690 In Stock |
|
$0.1194 / $0.3101 | Buy Now |
DISTI #
61340047
|
Verical | Cable Management, Clamp Nylon 6/6 Natural Screw Mount 25.4mm Min Qty: 538 Package Multiple: 1 | Americas - 955 |
|
$0.1405 | Buy Now |
DISTI #
51679573
|
Verical | Cable Management, Clamp Nylon 6/6 Natural Screw Mount 25.4mm Min Qty: 500 Package Multiple: 500 Date Code: 1703 | Americas - 500 |
|
$0.4307 | Buy Now |
DISTI #
RICN-16B
|
DB Roberts | ClampScrew MntNatural1 in Hold Clamp Screw Mount Natural | 31 |
|
$0.3542 | Buy Now |
DISTI #
3394957
|
element14 Asia-Pacific | CABLE CLAMPS RoHS: Compliant Min Qty: 1 Container: Each | 955 |
|
$0.2583 / $0.3904 | Buy Now |
DISTI #
3394957
|
Farnell | CABLE CLAMPS RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 4 Days Container: Each | 955 |
|
$0.3745 / $0.4133 | Buy Now |