Part Details for N-18B by Essentra Components
Overview of N-18B by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N-18B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4155
|
Newark | Cable Clamp, Nylon 6.6, Natural, 28.6Mm, Cable Clamp/Clip Type:Screw Mount Cable Clamp, Internal Diameter:28.6Mm, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:-, Height:-Rohs Compliant: Yes |Essentra Components N-18B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 193 |
|
$0.2770 / $0.4680 | Buy Now |
DISTI #
RPC4480-ND
|
DigiKey | CBL CLAMP P-TYPE NAT FASTENER Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
202 In Stock |
|
$0.1708 / $0.4500 | Buy Now |
DISTI #
144-N-18B
|
Mouser Electronics | Cable Mounting & Accessories Clamp,Screw Mnt,Natural,1-1/8 in Hold, Clamp,Screw Mount,Natural RoHS: Compliant | 948 |
|
$0.2560 / $0.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.2740 | Buy Now |
|
Onlinecomponents.com | Cable Clamps - Screw Mount, P-Style - Compatible Cable Diameter Range - 28.6 mm (1.125 in) - Operating Temperature Range - -40 - 85 °C (-40 - 185 °F) - Natural RoHS: Compliant | 0 |
|
$0.1230 / $0.3030 | Buy Now |
DISTI #
RICN-18B
|
DB Roberts | CLAMP,SCREW MNT,NATURAL,1-1/8 | 0 |
|
RFQ | |
DISTI #
3846810
|
element14 Asia-Pacific | CABLE CLAMP, NYLON 6.6, NATURAL, 28.6MM RoHS: Compliant Min Qty: 1 Container: Each | 193 |
|
$0.2729 / $0.4751 | Buy Now |
DISTI #
3846810
|
Farnell | CABLE CLAMP, NYLON 6.6, NATURAL, 28.6MM RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 5 Days Container: Each | 193 |
|
$0.2924 / $0.4960 | Buy Now |