Part Details for N-19CS by Century Spring Corp
Overview of N-19CS by Century Spring Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1019CS8-10#TRPBF | Analog Devices | Prec Ref | |
LT1019CS8-2.5#PBF | Analog Devices | Prec Ref | |
LT1819CS8#PBF | Analog Devices | 400MHz, 2500V/µs, 9mA 2x Op Am |