Part Details for N-2 by Essentra Components
Overview of N-2 by Essentra Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1235
|
Newark | Cable Clamp, P Clip, Nylon, Natural, 3.2Mm Diameter, Pk100, Cable Clamp/Clip Type:Screw Mount Cable Clamp, Internal Diameter:3.2Mm, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, Height:- Rohs Compliant: Yes |Essentra Components N-2 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1120 | Buy Now |
DISTI #
RP315-ND
|
DigiKey | CBL CLAMP P-TYPE NAT FASTENER Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
11047 In Stock |
|
$0.0487 / $0.1300 | Buy Now |
DISTI #
144-N-2
|
Mouser Electronics | Cable Mounting & Accessories Clamp,Screw Mnt,Natural,1/8 in Hold RoHS: Compliant | 755 |
|
$0.0440 / $0.1200 | Buy Now |
|
Future Electronics | N-2 Nylon 0.125 inch Diameter Screw Mount Loop Cable Clamp RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Bag | 93Bag |
|
$0.0376 / $0.0453 | Buy Now |
|
Bisco Industries | 6500 |
|
Buy Now | ||
DISTI #
RICN-2
|
Heilind Electronics | ClampScrew MntNatural1/8 in Hold Clamp Screw Mount Natural | Americas - 270 in Stock |
|
$0.0536 | Buy Now |
|
Onlinecomponents.com | Cable Clamps - Screw Mount, P-Style - Compatible Cable Diameter Range - 3.2 mm (0.125 in) - Operating Temperature Range - -40 - 85 °C (-40 - 185 °F) - Natural RoHS: Compliant |
3337 In Stock |
|
$0.0306 / $0.0509 | Buy Now |
DISTI #
66758407
|
Verical | Cable Management, Clamp Nylon 6/6 Natural Screw Mount 3.2mm Min Qty: 172 Package Multiple: 1 | Americas - 6500 |
|
$0.0888 / $0.4084 | Buy Now |
DISTI #
51690217
|
Verical | Cable Management, Clamp Nylon 6/6 Natural Screw Mount 3.2mm Min Qty: 1000 Package Multiple: 1000 Date Code: 1702 | Americas - 3000 |
|
$0.0416 / $0.0662 | Buy Now |
DISTI #
RICN-2
|
Interstate Connecting Components | ClampScrew MntNatural1/8 in Hold Clamp Screw Mount Natural | 81 |
|
$0.0536 | Buy Now |
Part Details for N-2
N-2 CAD Models
N-2 Part Data Attributes
|
N-2
Essentra Components
Buy Now
|
Compare Parts:
N-2
Essentra Components
|
Samacsys Manufacturer | Essentra Components |