Part Details for N-400-2-CI by Bivar Inc
Overview of N-400-2-CI by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N-400-2-CI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R6102
|
Newark | Narr-O-Gides, Press-In Card Guide, Narrow, Conductive Insert, 4 In. Length, 0.078 Slot Width, Nylon, 94V-2, Natural |Bivar N-400-2-CI Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5000 / $1.8500 | Buy Now |
DISTI #
749-N-400-2-CI
|
Mouser Electronics | Circuit Board Hardware - PCB Narr-O-Gide 4 in Nylon Natural 94V-2 RoHS: Compliant | 0 |
|
$1.7900 / $2.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.5400 | Buy Now |
Part Details for N-400-2-CI
N-400-2-CI CAD Models
N-400-2-CI Part Data Attributes:
|
N-400-2-CI
Bivar Inc
Buy Now
|
Compare Parts:
N-400-2-CI
Bivar Inc
|
Samacsys Manufacturer | Bivar |