Part Details for N-400-2 by Bivar Inc
Overview of N-400-2 by Bivar Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N-400-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31B5010
|
Newark | Narr-O-Gides, Press-In Card Guide, Narrow, 4 In. Length, 0.078 Slot Width, Nylon, 94V-2, Natural/Box |Bivar N-400-2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2330 / $0.2860 | Buy Now |
DISTI #
492-1009-ND
|
DigiKey | CARD GUIDE NAR 4.0X0.078" NAT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3357 In Stock |
|
$0.3000 / $0.6400 | Buy Now |
DISTI #
749-N-400-2
|
Mouser Electronics | Racks & Rack Cabinet Accessories Narr-O-Gide 4in Nylon Natural 94V-2 RoHS: Compliant | 808 |
|
$0.2900 / $0.6000 | Buy Now |
DISTI #
V99:2348_19756356
|
Arrow Electronics | Black/Natural/White Nylon Guide Card RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1405 | Americas - 48 |
|
$0.2660 / $0.3611 | Buy Now |
DISTI #
70535532
|
RS | NARR-O-GIDES, Press-In Card Guide, Narrow,4in. Length,.078 Slot Width, Nylon,94V-2 | Bivar Inc. N-400-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 303 |
|
$0.4200 / $0.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.2640 | Buy Now |
|
Bisco Industries | 93 |
|
Buy Now | ||
DISTI #
BIVN-400-2
|
Heilind Electronics | NARR-O-GIDES, Press-In Card Guide, Narrow, 4 in. Length, | Americas - 58 in Stock |
|
$0.2417 / $0.4213 | Buy Now |
DISTI #
66754200
|
Verical | Black/Natural/White Nylon Guide Card RoHS: Compliant Min Qty: 44 Package Multiple: 1 | Americas - 75 |
|
$1.6835 / $1.7337 | Buy Now |
DISTI #
30248788
|
Verical | Black/Natural/White Nylon Guide Card RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 1405 | Americas - 48 |
|
$0.2660 / $0.3395 | Buy Now |
Part Details for N-400-2
N-400-2 CAD Models
N-400-2 Part Data Attributes:
|
N-400-2
Bivar Inc
Buy Now
|
Compare Parts:
N-400-2
Bivar Inc
|
Samacsys Manufacturer | Bivar |