Part Details for N-450-2 BE by Bivar Inc
Overview of N-450-2 BE by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N-450-2 BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R6103
|
Newark | Narr-O-Gides, Press-In Card Guide, Narrow, 4.5 In. Length, 0.078 Slot Width, Nylon, 94V-2, Natural |Bivar N-450-2 BE RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4530 / $0.6820 | Buy Now |
DISTI #
749-N-450-2BE
|
Mouser Electronics | Circuit Board Hardware - PCB Narr-O-Gide 4.5 in Nylon Natural 94V-2 RoHS: Compliant | 0 |
|
$0.5100 / $1.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$0.4550 | Buy Now |