There are no models available for this part yet.
Overview of N-4B by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for N-4B by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86AH0824
|
Newark | Cable Clamp, Nylon 6.6, Natural, 6.4Mm, Cable Clamp/Clip Type:Screw Mount Cable Clamp, Internal Diameter:6.4Mm, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:-, Height:- Rohs Compliant: Yes |Essentra Components N-4B RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 1 |
|
$21.3500 | Buy Now | |
DISTI #
RP942-ND
|
DigiKey | CBL CLAMP P-TYPE NAT FASTENER Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3380 In Stock |
|
$0.0844 / $0.2000 | Buy Now | |
DISTI #
144-N-4B
|
Mouser Electronics | Cable Mounting & Accessories Clamp,Screw Mnt,Natural,1/4 in Hold RoHS: Compliant | 1000 |
|
$0.0840 / $0.2000 | Buy Now | |
Future Electronics | N-4B Natural Nylon .250 inch Diameter Screw Mount Loop Cable Clamp RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Bag | 655Bag |
|
$0.0646 / $0.0789 | Buy Now | ||
Onlinecomponents.com | Cable Clamps - Screw Mount, P-Style - Compatible Cable Diameter Range - 6.4 mm (0.250 in) - Operating Temperature Range - -40 - 85 °C (-40 - 185 °F) - Natural RoHS: Compliant |
5562 In Stock |
|
$0.0635 / $0.0909 | Buy Now | ||
DISTI #
RICN-4B
|
DB Roberts | ClampScrew MntNatural1/4 in Hold Clamp Screw Mount Natural | 0 |
|
RFQ | ||
Master Electronics | Cable Clamps - Screw Mount, P-Style - Compatible Cable Diameter Range - 6.4 mm (0.250 in) - Operating Temperature Range - -40 - 85 °C (-40 - 185 °F) - Natural RoHS: Compliant |
5562 In Stock |
|
$0.0635 / $0.0909 | Buy Now |