Part Details for N-6 by Essentra Components
Overview of N-6 by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1239
|
Newark | Cable Clamps, Cable Clamp/Clip Type:Screw Mount Cable Clamp, Internal Diameter:9.5Mm, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:17.9Mm, External Width:9.5Mm, Height:- Rohs Compliant: Yes |Essentra Components N-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 806 |
|
$0.0290 | Buy Now |
DISTI #
RP319-ND
|
DigiKey | CBL CLAMP P-TYPE NAT FASTENER Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
7504 In Stock |
|
$0.0612 / $0.1600 | Buy Now |
DISTI #
144-N-6
|
Mouser Electronics | Cable Mounting & Accessories Clamp,Screw Mnt,Natural,3/8 in Hold, Clamp,Screw Mount,Natural RoHS: Compliant | 391 |
|
$0.0560 / $0.1600 | Buy Now |
|
Future Electronics | N-6 Natural Nylon .375 inch Diameter Screw Mount Loop Cable Clamp RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0473 / $0.0569 | Buy Now |
|
Onlinecomponents.com | Cable Clamps - Screw Mount, P-Style - Compatible Cable Diameter Range - 9.5 mm (0.375 in) - Operating Temperature Range - -40 - 85 °C (-40 - 185 °F) - Natural RoHS: Compliant |
31327 In Stock |
|
$0.0393 / $0.0691 | Buy Now |
DISTI #
RICN-6
|
DB Roberts | ClampScrew MntNatural3/8 in Hold Clamp Screw Mount Natural | 116 |
|
Buy Now | |
DISTI #
3394962
|
element14 Asia-Pacific | CABLE CLAMPS RoHS: Compliant Min Qty: 1 Container: Each | 806 |
|
$0.0720 / $0.1690 | Buy Now |
DISTI #
3394962
|
Farnell | CABLE CLAMPS RoHS: Compliant Min Qty: 1000 Lead time: 24 Weeks, 4 Days Container: Each | 806 |
|
$0.1530 | Buy Now |
|
Master Electronics | Cable Clamps - Screw Mount, P-Style - Compatible Cable Diameter Range - 9.5 mm (0.375 in) - Operating Temperature Range - -40 - 85 °C (-40 - 185 °F) - Natural RoHS: Compliant |
31327 In Stock |
|
$0.0393 / $0.0691 | Buy Now |