Part Details for N-600AAK by Panasonic Electronic Components
Overview of N-600AAK by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for N-600AAK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3414-N-600AAK-ND
|
DigiKey | BATTERY NICAD 1.2V 600MAH AA Min Qty: 50 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
1000 In Stock |
|
$2.6300 / $3.1100 | Buy Now |
Part Details for N-600AAK
N-600AAK CAD Models
N-600AAK Part Data Attributes
|
N-600AAK
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
N-600AAK
Panasonic Electronic Components
Secondary Battery, Nickel Cadmium, AA, 1.2V, 0.6Ah, 60mA,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.2 | |
HTS Code | 8507.30.80.90 | |
Battery Chemistry | NICKEL CADMIUM | |
Battery Size | AA | |
Battery Type | SECONDARY | |
Capacity | 0.6 Ah | |
Diameter | 13.8 mm | |
Height | 49.5 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Standard Charge Current | 60 mA | |
Standard Charge Time | 57600 s | |
Terminal Type | FLAT | |
Voltage | 1.2 V | |
Weight | 22 g |