Part Details for N-7-19 by Essentra Components
Overview of N-7-19 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N-7-19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC6141-ND
|
DigiKey | CABLE CLAMP - SCREW MOUNT, NYLON Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1897 In Stock |
|
$0.0775 / $0.2000 | Buy Now |
DISTI #
144-N-7-19
|
Mouser Electronics | Cable Mounting & Accessories Clamp,Screw Mnt,Natural,7/16 in Hold, Clamp,Screw Mount,Natural RoHS: Compliant | 0 |
|
$0.0760 / $0.2000 | Order Now |
DISTI #
70909327
|
RS | Cable Clamp, Screw (#8/M4) Mount, Bundle Dia .438in, Nylon 6/6, UL94V-0, Natural | Essentra Components N-7-19 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1090 / $0.1200 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0813 | Buy Now |
|
Onlinecomponents.com | Cable Clamps - Screw Mount, P-Style - Compatible Cable Diameter Range - 11.1 mm (0.438 in) - Operating Temperature Range - -40 - 110 °C (-40 - 230 °F) - Natural | 0 |
|
$0.0810 / $0.1037 | Buy Now |
DISTI #
RICN-7-19
|
DB Roberts | CLAMP,SCREW MNT,NATURAL,7/16 I | 0 |
|
RFQ |